Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM Diode, 10A 200V, 3-Pin TO-277A RFN10RSM2STL1

RS Stock No.: 265-240Brand: ROHMManufacturers Part No.: RFN10RSM2STL1
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Maximum Forward Current

10A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-277A

Diode Technology

Silicon Diode

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.50

AED 5.25 Each (Supplied as a Tape) (ex VAT)

AED 55.12

AED 5.512 Each (Supplied as a Tape) (inc. VAT)

ROHM Diode, 10A 200V, 3-Pin TO-277A RFN10RSM2STL1
Select packaging type

AED 52.50

AED 5.25 Each (Supplied as a Tape) (ex VAT)

AED 55.12

AED 5.512 Each (Supplied as a Tape) (inc. VAT)

ROHM Diode, 10A 200V, 3-Pin TO-277A RFN10RSM2STL1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 5.25AED 52.50
100 - 240AED 5.10AED 51.00
250 - 490AED 4.85AED 48.50
500 - 990AED 4.60AED 46.00
1000+AED 4.50AED 45.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Forward Current

10A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-277A

Diode Technology

Silicon Diode

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more