Technical Document
Specifications
Brand
ROHMMaximum Forward Current
4A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
TO-277A
Diode Technology
Silicon Diode
Pin Count
3
AED 45.00
AED 4.50 Each (Supplied as a Tape) (ex VAT)
AED 47.25
AED 4.725 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 45.00
AED 4.50 Each (Supplied as a Tape) (ex VAT)
AED 47.25
AED 4.725 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 4.50 | AED 45.00 |
100 - 240 | AED 4.35 | AED 43.50 |
250 - 490 | AED 4.15 | AED 41.50 |
500 - 990 | AED 3.95 | AED 39.50 |
1000+ | AED 3.90 | AED 39.00 |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
4A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
TO-277A
Diode Technology
Silicon Diode
Pin Count
3