ROHM RLD63NPC6-00A Red Laser Diode 635nm, 3-Pin

RS Stock No.: 223-6332Brand: ROHMManufacturers Part No.: RLD63NPC6-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

635nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red

AED 26,276.25

AED 52.552 Each (In a Tray of 500) (ex VAT)

AED 27,590.06

AED 55.18 Each (In a Tray of 500) (inc. VAT)

ROHM RLD63NPC6-00A Red Laser Diode 635nm, 3-Pin

AED 26,276.25

AED 52.552 Each (In a Tray of 500) (ex VAT)

AED 27,590.06

AED 55.18 Each (In a Tray of 500) (inc. VAT)

ROHM RLD63NPC6-00A Red Laser Diode 635nm, 3-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

635nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red