Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM RLD63NPC7-00A Red Laser Diode 635nm, 3-Pin

RS Stock No.: 223-6334Brand: ROHMManufacturers Part No.: RLD63NPC7-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

635nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red

Stock information temporarily unavailable.

AED 34,650.00

AED 69.30 Each (In a Tray of 500) (ex VAT)

AED 36,382.50

AED 72.765 Each (In a Tray of 500) (inc. VAT)

ROHM RLD63NPC7-00A Red Laser Diode 635nm, 3-Pin

AED 34,650.00

AED 69.30 Each (In a Tray of 500) (ex VAT)

AED 36,382.50

AED 72.765 Each (In a Tray of 500) (inc. VAT)

ROHM RLD63NPC7-00A Red Laser Diode 635nm, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

635nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red