ROHM RLD63NPC8-00A Red Laser Diode 635nm, 3-Pin

RS Stock No.: 223-6336Brand: ROHMManufacturers Part No.: RLD63NPC8-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

635nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red

Stock information temporarily unavailable.

AED 47,040.00

AED 94.08 Each (In a Tray of 500) (ex VAT)

AED 49,392.00

AED 98.784 Each (In a Tray of 500) (inc. VAT)

ROHM RLD63NPC8-00A Red Laser Diode 635nm, 3-Pin

AED 47,040.00

AED 94.08 Each (In a Tray of 500) (ex VAT)

AED 49,392.00

AED 98.784 Each (In a Tray of 500) (inc. VAT)

ROHM RLD63NPC8-00A Red Laser Diode 635nm, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

635nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red