Technical Document
Specifications
Brand
ROHMPeak Wavelength
670nm
Laser Type
Diode
Optical Output Power
10mW
Number of Pins
3
Mounting Type
Through Hole
Package Type
5.6mm CAN
Stock information temporarily unavailable.
AED 231.26
AED 46.252 Each (In a Pack of 5) (ex VAT)
AED 242.82
AED 48.565 Each (In a Pack of 5) (inc. VAT)
ROHM RLD65NZN5-00A Laser Diode 670nm 10mW, 3-Pin 5.6mm CAN package
5
AED 231.26
AED 46.252 Each (In a Pack of 5) (ex VAT)
AED 242.82
AED 48.565 Each (In a Pack of 5) (inc. VAT)
ROHM RLD65NZN5-00A Laser Diode 670nm 10mW, 3-Pin 5.6mm CAN package
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 46.252 | AED 231.26 |
50 - 95 | AED 45.728 | AED 228.64 |
100+ | AED 44.888 | AED 224.44 |
Technical Document
Specifications
Brand
ROHMPeak Wavelength
670nm
Laser Type
Diode
Optical Output Power
10mW
Number of Pins
3
Mounting Type
Through Hole
Package Type
5.6mm CAN