ROHM RLD65PZX2-01A Red Laser Diode 660nm, 3-Pin

RS Stock No.: 223-6344Brand: ROHMManufacturers Part No.: RLD65PZX2-01A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

660nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red

AED 19,766.25

AED 39.532 Each (In a Tray of 500) (ex VAT)

AED 20,754.56

AED 41.509 Each (In a Tray of 500) (inc. VAT)

ROHM RLD65PZX2-01A Red Laser Diode 660nm, 3-Pin

AED 19,766.25

AED 39.532 Each (In a Tray of 500) (ex VAT)

AED 20,754.56

AED 41.509 Each (In a Tray of 500) (inc. VAT)

ROHM RLD65PZX2-01A Red Laser Diode 660nm, 3-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

660nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red