Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM RLD65PZX3-00A Red Laser Diode 660nm, 3-Pin

RS Stock No.: 223-6346Brand: ROHMManufacturers Part No.: RLD65PZX3-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

660nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red

Stock information temporarily unavailable.

AED 23,520.00

AED 47.04 Each (In a Tray of 500) (ex VAT)

AED 24,696.00

AED 49.392 Each (In a Tray of 500) (inc. VAT)

ROHM RLD65PZX3-00A Red Laser Diode 660nm, 3-Pin

AED 23,520.00

AED 47.04 Each (In a Tray of 500) (ex VAT)

AED 24,696.00

AED 49.392 Each (In a Tray of 500) (inc. VAT)

ROHM RLD65PZX3-00A Red Laser Diode 660nm, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
500 - 500AED 47.04AED 23,520.00
1000+AED 43.102AED 21,551.25

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

660nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red