ROHM RLD78NZM7-00A IR Laser Diode 780nm, 3-Pin

RS Stock No.: 223-6354Brand: ROHMManufacturers Part No.: RLD78NZM7-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

780nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared

Stock information temporarily unavailable.

AED 23,520.00

AED 47.04 Each (In a Tray of 500) (ex VAT)

AED 24,696.00

AED 49.392 Each (In a Tray of 500) (inc. VAT)

ROHM RLD78NZM7-00A IR Laser Diode 780nm, 3-Pin

AED 23,520.00

AED 47.04 Each (In a Tray of 500) (ex VAT)

AED 24,696.00

AED 49.392 Each (In a Tray of 500) (inc. VAT)

ROHM RLD78NZM7-00A IR Laser Diode 780nm, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
500 - 500AED 47.04AED 23,520.00
1000+AED 43.102AED 21,551.25

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

780nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared