Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ROHM RLD78PZM7-00A IR Laser Diode 780nm, 3-Pin

RS Stock No.: 223-6356Brand: ROHMManufacturers Part No.: RLD78PZM7-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

780nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared

Stock information temporarily unavailable.

AED 26,574.00

AED 53.148 Each (In a Tray of 500) (ex VAT)

AED 27,902.70

AED 55.805 Each (In a Tray of 500) (inc. VAT)

ROHM RLD78PZM7-00A IR Laser Diode 780nm, 3-Pin

AED 26,574.00

AED 53.148 Each (In a Tray of 500) (ex VAT)

AED 27,902.70

AED 55.805 Each (In a Tray of 500) (inc. VAT)

ROHM RLD78PZM7-00A IR Laser Diode 780nm, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
500 - 500AED 53.148AED 26,574.00
1000+AED 48.668AED 24,333.75

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

780nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared