ROHM RLD82PZJ1-00A IR Laser Diode 820nm, 3-Pin

RS Stock No.: 223-6361Brand: ROHMManufacturers Part No.: RLD82PZJ1-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

820nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared

Stock information temporarily unavailable.

AED 228.64

AED 228.64 Each (ex VAT)

AED 240.07

AED 240.07 Each (inc. VAT)

ROHM RLD82PZJ1-00A IR Laser Diode 820nm, 3-Pin
Select packaging type

AED 228.64

AED 228.64 Each (ex VAT)

AED 240.07

AED 240.07 Each (inc. VAT)

ROHM RLD82PZJ1-00A IR Laser Diode 820nm, 3-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 228.64
25 - 49AED 204.44
50 - 99AED 200.39
100 - 249AED 185.22
250+AED 178.87

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

820nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared