ROHM RLD90QZWA-10A Laser Diode 905nm 17W, 3-Pin 5.6mm CAN package

RS Stock No.: 264-711Brand: ROHMManufacturers Part No.: RLD90QZWA-10A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

17W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN

Stock information temporarily unavailable.

AED 79.80

AED 79.80 Each (ex VAT)

AED 83.79

AED 83.79 Each (inc. VAT)

ROHM RLD90QZWA-10A Laser Diode 905nm 17W, 3-Pin 5.6mm CAN package

AED 79.80

AED 79.80 Each (ex VAT)

AED 83.79

AED 83.79 Each (inc. VAT)

ROHM RLD90QZWA-10A Laser Diode 905nm 17W, 3-Pin 5.6mm CAN package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 79.80
10 - 99AED 75.70
100 - 499AED 72.92
500 - 999AED 70.51
1000+AED 66.99

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

17W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN