Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM RN142VMTE-17 PIN Diode, 100mA, 60V, 2-Pin UMD

RS Stock No.: 235-2773Brand: ROHMManufacturers Part No.: RN142VMTE-17
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Application

High Frequency Switching

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

60V

Package Type

UMD

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.75

AED 0.63 Each (In a Pack of 25) (ex VAT)

AED 16.54

AED 0.662 Each (In a Pack of 25) (inc. VAT)

ROHM RN142VMTE-17 PIN Diode, 100mA, 60V, 2-Pin UMD
Select packaging type

AED 15.75

AED 0.63 Each (In a Pack of 25) (ex VAT)

AED 16.54

AED 0.662 Each (In a Pack of 25) (inc. VAT)

ROHM RN142VMTE-17 PIN Diode, 100mA, 60V, 2-Pin UMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 0.63AED 15.75
50 - 75AED 0.63AED 15.75
100+AED 0.472AED 11.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Application

High Frequency Switching

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

60V

Package Type

UMD

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more