ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin UMD

RS Stock No.: 700-2612Brand: ROHMManufacturers Part No.: RN731VTE-17
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Number of Elements per Chip

1

Application

Attenuator

Maximum Forward Current

50mA

Maximum Reverse Voltage

50V

Maximum Forward Voltage

1V

Mounting Type

Surface Mount

Package Type

UMD

Pin Count

2

Maximum Diode Capacitance

0.4pF

Maximum Series Resistance @ Maximum IF

7 Ω@ 10 mA

Dimensions

1.7 x 1.25 x 0.7mm

Height

0.7mm

Length

1.7mm

Maximum Operating Temperature

+125 °C

Width

1.25mm

Product details

PIN Diodes, ROHM

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3.15

AED 0.315 Each (In a Pack of 10) (ex VAT)

AED 3.31

AED 0.331 Each (In a Pack of 10) (inc. VAT)

ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin UMD
Select packaging type

AED 3.15

AED 0.315 Each (In a Pack of 10) (ex VAT)

AED 3.31

AED 0.331 Each (In a Pack of 10) (inc. VAT)

ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin UMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Number of Elements per Chip

1

Application

Attenuator

Maximum Forward Current

50mA

Maximum Reverse Voltage

50V

Maximum Forward Voltage

1V

Mounting Type

Surface Mount

Package Type

UMD

Pin Count

2

Maximum Diode Capacitance

0.4pF

Maximum Series Resistance @ Maximum IF

7 Ω@ 10 mA

Dimensions

1.7 x 1.25 x 0.7mm

Height

0.7mm

Length

1.7mm

Maximum Operating Temperature

+125 °C

Width

1.25mm

Product details

PIN Diodes, ROHM

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more