RPI-0125 ROHM, RPI-0125 SMT Reflective Optical Sensor, Phototransistor Output
Technical Document
Specifications
Brand
ROHMPeak Sensor Distance
1.2mm
Output Device
Phototransistor
Typical Rise Time
10µs
Typical Fall Time
10µs
Number of Channels
1
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
3.6 x 3.3 x 2.8mm
Height
2.8mm
Length
3.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
3.3mm
Series
RPI-0125
Operating Temperature Range
-25 → +85°C
AED 1,456.88
AED 1.942 Each (On a Reel of 750) (ex VAT)
AED 1,529.72
AED 2.039 Each (On a Reel of 750) (inc. VAT)
750
AED 1,456.88
AED 1.942 Each (On a Reel of 750) (ex VAT)
AED 1,529.72
AED 2.039 Each (On a Reel of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMPeak Sensor Distance
1.2mm
Output Device
Phototransistor
Typical Rise Time
10µs
Typical Fall Time
10µs
Number of Channels
1
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
3.6 x 3.3 x 2.8mm
Height
2.8mm
Length
3.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
3.3mm
Series
RPI-0125
Operating Temperature Range
-25 → +85°C