ROHM, 27V Zener Diode 200 mW SMT 2-Pin UMD

RS Stock No.: 826-7756Brand: ROHMManufacturers Part No.: RSB27VTE-17
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

UMD

Zener Type

Transient Suppressor

Pin Count

2

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Dimensions

1.7 x 1.25 x 0.7mm

Maximum Operating Temperature

+150 °C

Country of Origin

Thailand

Product details

ESD Protection Bi-Directional Zener Diodes, ROHM

High reliability

Transient Voltage Suppressors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 78.75

AED 1.312 Each (In a Pack of 60) (ex VAT)

AED 82.69

AED 1.378 Each (In a Pack of 60) (inc. VAT)

ROHM, 27V Zener Diode 200 mW SMT 2-Pin UMD

AED 78.75

AED 1.312 Each (In a Pack of 60) (ex VAT)

AED 82.69

AED 1.378 Each (In a Pack of 60) (inc. VAT)

ROHM, 27V Zener Diode 200 mW SMT 2-Pin UMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
60 - 240AED 1.312AED 78.75
300+AED 0.682AED 40.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

UMD

Zener Type

Transient Suppressor

Pin Count

2

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Dimensions

1.7 x 1.25 x 0.7mm

Maximum Operating Temperature

+150 °C

Country of Origin

Thailand

Product details

ESD Protection Bi-Directional Zener Diodes, ROHM

High reliability

Transient Voltage Suppressors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more