Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM N-Channel MOSFET, 4 A, 45 V, 6-Pin TSMT RVQ040N05TR

RS Stock No.: 826-7816Brand: ROHMManufacturers Part No.: RVQ040N05TR
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

45 V

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-21 V, +21 V

Typical Gate Charge @ Vgs

10 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

1.8mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Height

0.95mm

Country of Origin

Thailand

Product details

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.16

AED 2.678 Each (In a Pack of 15) (ex VAT)

AED 42.17

AED 2.812 Each (In a Pack of 15) (inc. VAT)

ROHM N-Channel MOSFET, 4 A, 45 V, 6-Pin TSMT RVQ040N05TR

AED 40.16

AED 2.678 Each (In a Pack of 15) (ex VAT)

AED 42.17

AED 2.812 Each (In a Pack of 15) (inc. VAT)

ROHM N-Channel MOSFET, 4 A, 45 V, 6-Pin TSMT RVQ040N05TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
15 - 360AED 2.678AED 40.16
375 - 735AED 2.362AED 35.44
750 - 1485AED 2.31AED 34.65
1500 - 2985AED 2.258AED 33.86
3000+AED 2.205AED 33.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

45 V

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-21 V, +21 V

Typical Gate Charge @ Vgs

10 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

1.8mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Height

0.95mm

Country of Origin

Thailand

Product details

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more