Technical Document
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
100 mA
Maximum Drain Source Voltage
20 V
Series
RZM001P02
Package Type
SOT-723
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
40 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
0.3V
Maximum Power Dissipation
150 mW
Maximum Gate Source Voltage
-10 V, +10 V
Width
0.9mm
Number of Elements per Chip
1
Length
1.3mm
Maximum Operating Temperature
+150 °C
Height
0.45mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
AED 26.25
AED 0.21 Each (In a Pack of 125) (ex VAT)
AED 27.56
AED 0.22 Each (In a Pack of 125) (inc. VAT)
125
AED 26.25
AED 0.21 Each (In a Pack of 125) (ex VAT)
AED 27.56
AED 0.22 Each (In a Pack of 125) (inc. VAT)
125
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
125 - 500 | AED 0.21 | AED 26.25 |
625 - 1125 | AED 0.21 | AED 26.25 |
1250 - 3000 | AED 0.21 | AED 26.25 |
3125 - 6125 | AED 0.21 | AED 26.25 |
6250+ | AED 0.21 | AED 26.25 |
Technical Document
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
100 mA
Maximum Drain Source Voltage
20 V
Series
RZM001P02
Package Type
SOT-723
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
40 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
0.3V
Maximum Power Dissipation
150 mW
Maximum Gate Source Voltage
-10 V, +10 V
Width
0.9mm
Number of Elements per Chip
1
Length
1.3mm
Maximum Operating Temperature
+150 °C
Height
0.45mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details