Technical Document
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220ACG
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
SCS
AED 25.46
AED 25.46 Each (ex VAT)
AED 26.73
AED 26.73 Each (inc. VAT)
Standard
1
AED 25.46
AED 25.46 Each (ex VAT)
AED 26.73
AED 26.73 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 25.46 |
50 - 99 | AED 15.49 |
100 - 249 | AED 15.12 |
250 - 499 | AED 14.70 |
500+ | AED 14.33 |
Technical Document
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220ACG
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
SCS