Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SCS220KN
Maximum Continuous Forward Current
12A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
SCS212AN
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
3
Country of Origin
Thailand
AED 58.90
AED 29.452 Each (Supplied as a Tape) (ex VAT)
AED 61.85
AED 30.925 Each (Supplied as a Tape) (inc. VAT)
Standard
2
AED 58.90
AED 29.452 Each (Supplied as a Tape) (ex VAT)
AED 61.85
AED 30.925 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 2 - 8 | AED 29.452 | AED 58.90 |
| 10+ | AED 29.085 | AED 58.17 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SCS220KN
Maximum Continuous Forward Current
12A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
SCS212AN
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
3
Country of Origin
Thailand


