Technical Document
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220ACG
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
1200V
Series
SCS
Diode Configuration
Single
AED 50.08
AED 50.08 Each (ex VAT)
AED 52.58
AED 52.58 Each (inc. VAT)
Standard
1
AED 50.08
AED 50.08 Each (ex VAT)
AED 52.58
AED 52.58 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 50.08 |
50 - 99 | AED 22.10 |
100 - 249 | AED 21.58 |
250 - 499 | AED 21.00 |
500+ | AED 20.48 |
Technical Document
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220ACG
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
1200V
Series
SCS
Diode Configuration
Single