Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM 200kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor 1% 0.3W - SDR03EZPF2003

RS Stock No.: 261-9908Brand: ROHMManufacturers Part No.: SDR03EZPF2003
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

ROHM

Resistance

200kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

1%

Power Rating

0.3W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.75

AED 0.158 Each (Supplied as a Tape) (ex VAT)

AED 16.54

AED 0.166 Each (Supplied as a Tape) (inc. VAT)

ROHM 200kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor 1% 0.3W - SDR03EZPF2003
Select packaging type

AED 15.75

AED 0.158 Each (Supplied as a Tape) (ex VAT)

AED 16.54

AED 0.166 Each (Supplied as a Tape) (inc. VAT)

ROHM 200kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor 1% 0.3W - SDR03EZPF2003
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400AED 0.158AED 15.75
500 - 900AED 0.105AED 10.50
1000 - 1900AED 0.105AED 10.50
2000+AED 0.052AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Resistance

200kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

1%

Power Rating

0.3W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more