Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
9 A
Maximum Drain Source Voltage
30 V
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
ROHM N-Channel MOSFET, 9 A, 30 V, 8-Pin SOP SH8KA4TB1
Select packaging type
Standard
10
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
ROHM N-Channel MOSFET, 9 A, 30 V, 8-Pin SOP SH8KA4TB1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 4.41 | AED 44.10 |
50 - 90 | AED 4.305 | AED 43.05 |
100 - 240 | AED 3.412 | AED 34.12 |
250 - 990 | AED 3.36 | AED 33.60 |
1000+ | AED 3.045 | AED 30.45 |
Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
9 A
Maximum Drain Source Voltage
30 V
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8