ROHM2 V Orange LED 3mm Through Hole, SLR-332DU3F

RS Stock No.: 168-2277Brand: ROHMManufacturers Part No.: SLR-332DU3F
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Orange

LED Colour(s)

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

10 mcd

Radiant Flux

60mW

Number of Pins

2

Viewing Angle

85 °

Lens Shape

Dome

Dominant Wavelength

610 nm

Lens Colour

Orange

Lens Finish

Diffused

Dimensions

4 Dia.x 4.3mm

Forward Current

10mA

Stock information temporarily unavailable.

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

ROHM2 V Orange LED 3mm Through Hole, SLR-332DU3F

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

ROHM2 V Orange LED 3mm Through Hole, SLR-332DU3F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

LED Colours

Orange

LED Colour(s)

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

10 mcd

Radiant Flux

60mW

Number of Pins

2

Viewing Angle

85 °

Lens Shape

Dome

Dominant Wavelength

610 nm

Lens Colour

Orange

Lens Finish

Diffused

Dimensions

4 Dia.x 4.3mm

Forward Current

10mA