Technical Document
Specifications
Brand
ROHMLED Colours
Yellow-Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
25 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
572 nm
Lens Colour
Clear
Product details
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
AED 3.15
AED 0.63 Each (In a Pack of 5) (ex VAT)
AED 3.31
AED 0.662 Each (In a Pack of 5) (inc. VAT)
5
AED 3.15
AED 0.63 Each (In a Pack of 5) (ex VAT)
AED 3.31
AED 0.662 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMLED Colours
Yellow-Green
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
25 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
572 nm
Lens Colour
Clear
Product details
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
