ROHM2.2 V Red LED 2012 (0805) SMD, SML-H12V8TT86

RS Stock No.: 133-2888Brand: ROHMManufacturers Part No.: SML-H12V8TT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

25 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

635 nm

Dimensions

2 x 1.25 x 0.8mm

Forward Current

20mA

Lens Colour

Clear

Product details

ROHM Chip LED SML-H1 Series LEDs

Package Size 2.0 x 1.25 mm (0805)

Visible Light LEDs, ROHM Semiconductor

Stock information temporarily unavailable.

AED 76.12

AED 1.522 Each (In a Pack of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Pack of 50) (inc. VAT)

ROHM2.2 V Red LED 2012 (0805) SMD, SML-H12V8TT86
Select packaging type

AED 76.12

AED 1.522 Each (In a Pack of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Pack of 50) (inc. VAT)

ROHM2.2 V Red LED 2012 (0805) SMD, SML-H12V8TT86
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450AED 1.522AED 76.12
500 - 1200AED 1.05AED 52.50
1250 - 2450AED 0.998AED 49.88
2500 - 4950AED 0.998AED 49.88
5000+AED 0.945AED 47.25

Technical Document

Specifications

Brand

ROHM

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

25 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

635 nm

Dimensions

2 x 1.25 x 0.8mm

Forward Current

20mA

Lens Colour

Clear

Product details

ROHM Chip LED SML-H1 Series LEDs

Package Size 2.0 x 1.25 mm (0805)

Visible Light LEDs, ROHM Semiconductor