ROHM2.1 V Green LED 1006 (0402) SMD, SML-P13FTT86R

RS Stock No.: 133-2897PBrand: ROHMManufacturers Part No.: SML-P13FTT86R
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Green

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

18 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

569 nm

Dimensions

1 x 0.6 x 0.2mm

Forward Current

20mA

Lens Colour

Clear

Product details

ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs

The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.

Package size: 1.0 x 0.6 x 0.2 mm

Visible Light LEDs, ROHM Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM2.1 V Green LED 1006 (0402) SMD, SML-P13FTT86R
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM2.1 V Green LED 1006 (0402) SMD, SML-P13FTT86R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

LED Colours

Green

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

18 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

569 nm

Dimensions

1 x 0.6 x 0.2mm

Forward Current

20mA

Lens Colour

Clear

Product details

ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs

The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.

Package size: 1.0 x 0.6 x 0.2 mm

Visible Light LEDs, ROHM Semiconductor