Technical Document
Specifications
Brand
ROHMLED Colours
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
40 mcd
Dominant Wavelength
470 nm
Dimensions
1.6 x 0.8 x 0.55mm
Forward Current
20mA
AED 63.00
AED 2.10 Each (In a Pack of 30) (ex VAT)
AED 66.15
AED 2.205 Each (In a Pack of 30) (inc. VAT)
30
AED 63.00
AED 2.10 Each (In a Pack of 30) (ex VAT)
AED 66.15
AED 2.205 Each (In a Pack of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
30 - 120 | AED 2.10 | AED 63.00 |
150 - 270 | AED 2.10 | AED 63.00 |
300+ | AED 2.10 | AED 63.00 |
Technical Document
Specifications
Brand
ROHMLED Colours
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
40 mcd
Dominant Wavelength
470 nm
Dimensions
1.6 x 0.8 x 0.55mm
Forward Current
20mA