ROHM, 3.89V Zener Diode 500 mW SMT 2-Pin SC-108B, SOD-323HE, TUMD2M

RS Stock No.: 171-5305Brand: ROHMManufacturers Part No.: TFZVTR3.9B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.89V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SC-108B, SOD-323HE, TUMD2M

Zener Type

Voltage Regulator

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.1 x 1.5 x 0.8mm

Maximum Operating Temperature

+150 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

ROHM, 3.89V Zener Diode 500 mW SMT 2-Pin SC-108B, SOD-323HE, TUMD2M

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

ROHM, 3.89V Zener Diode 500 mW SMT 2-Pin SC-108B, SOD-323HE, TUMD2M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 0.262AED 787.50
6000 - 6000AED 0.262AED 787.50
9000 - 9000AED 0.262AED 787.50
12000+AED 0.262AED 787.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.89V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SC-108B, SOD-323HE, TUMD2M

Zener Type

Voltage Regulator

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.1 x 1.5 x 0.8mm

Maximum Operating Temperature

+150 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more