Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
18.3V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2
AED 15.75
AED 0.315 Each (In a Pack of 50) (ex VAT)
AED 16.54
AED 0.331 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 15.75
AED 0.315 Each (In a Pack of 50) (ex VAT)
AED 16.54
AED 0.331 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 0.315 | AED 15.75 |
100 - 200 | AED 0.158 | AED 7.88 |
250 - 450 | AED 0.158 | AED 7.88 |
500 - 950 | AED 0.158 | AED 7.88 |
1000+ | AED 0.158 | AED 7.88 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
18.3V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2