Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ROHM, 2.2V Zener Diode 200 Mw SMT 2-Pin UMD2

RS Stock No.: 264-801Brand: ROHMManufacturers Part No.: UDZVFHTE-172.2B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

UMD2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 180.25

AED 1.802 Each (Supplied as a Tape) (ex VAT)

AED 189.26

AED 1.892 Each (Supplied as a Tape) (inc. VAT)

ROHM, 2.2V Zener Diode 200 Mw SMT 2-Pin UMD2

AED 180.25

AED 1.802 Each (Supplied as a Tape) (ex VAT)

AED 189.26

AED 1.892 Each (Supplied as a Tape) (inc. VAT)

ROHM, 2.2V Zener Diode 200 Mw SMT 2-Pin UMD2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400AED 1.802AED 180.25
500 - 900AED 1.751AED 175.10
1000 - 2400AED 1.751AED 175.10
2500+AED 1.751AED 175.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

UMD2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more