ROHM VS20VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

RS Stock No.: 687-498Brand: ROHMManufacturers Part No.: VS20VUA1LBTBR1
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

32.4V

Minimum Breakdown Voltage

22.2V

Mounting Type

Surface Mount

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 11.86

AED 5.932 Each (Supplied as a Tape) (ex VAT)

AED 12.45

AED 6.229 Each (Supplied as a Tape) (inc. VAT)

ROHM VS20VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP
Select packaging type

AED 11.86

AED 5.932 Each (Supplied as a Tape) (ex VAT)

AED 12.45

AED 6.229 Each (Supplied as a Tape) (inc. VAT)

ROHM VS20VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
2 - 18AED 5.932AED 11.86
20 - 48AED 3.78AED 7.56
50 - 198AED 2.625AED 5.25
200 - 998AED 2.572AED 5.14
1000+AED 2.572AED 5.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

32.4V

Minimum Breakdown Voltage

22.2V

Mounting Type

Surface Mount

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more