Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1.8m

Technical Document
Specifications
Brand
RolineConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
1.8m
Sheath Colour
Grey
Connector B Gender
Female
Connector A
9 pin D-sub
Connector B
9 pin D-sub
Distrelec Product Id
30402084
Country of Origin
China
Product details
Connection cable 9 pin 1:1, 1.8 -→ 10 m
Connection and extension lead with 2 9-pin DB9 connections
Features and Benefits
·All 9 wires are connected 1:1
·Practical manual-locking screws
·Abbreviations: Pl = plug, So = Socket
AED 84.16
AED 84.16 Each (ex VAT)
AED 88.37
AED 88.37 Each (inc. VAT)
1
AED 84.16
AED 84.16 Each (ex VAT)
AED 88.37
AED 88.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
1.8m
Sheath Colour
Grey
Connector B Gender
Female
Connector A
9 pin D-sub
Connector B
9 pin D-sub
Distrelec Product Id
30402084
Country of Origin
China
Product details
Connection cable 9 pin 1:1, 1.8 -→ 10 m
Connection and extension lead with 2 9-pin DB9 connections
Features and Benefits
·All 9 wires are connected 1:1
·Practical manual-locking screws
·Abbreviations: Pl = plug, So = Socket