Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 10m

RS Stock No.: 394-3578Brand: RolineManufacturers Part No.: 11.01.6290-25Distrelec Article No.: 30399736
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

Roline

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Grey

Standards Met

RS232

Connector B Gender

Female

Distrelec Product Id

30399736

Connector A

9 pin D-sub

Connector B

9 pin D-sub

Country of Origin

China

Product details

Connection cable 9 pin 1:1, 1.8 -→ 10 m

Connection and extension lead with 2 9-pin DB9 connections

Features and Benefits
·All 9 wires are connected 1:1
·Practical manual-locking screws
·Abbreviations: Pl = plug, So = Socket

Stock information temporarily unavailable.

AED 203.37

AED 203.37 Each (ex VAT)

AED 213.54

AED 213.54 Each (inc. VAT)

Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 10m

AED 203.37

AED 203.37 Each (ex VAT)

AED 213.54

AED 213.54 Each (inc. VAT)

Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Grey

Standards Met

RS232

Connector B Gender

Female

Distrelec Product Id

30399736

Connector A

9 pin D-sub

Connector B

9 pin D-sub

Country of Origin

China

Product details

Connection cable 9 pin 1:1, 1.8 -→ 10 m

Connection and extension lead with 2 9-pin DB9 connections

Features and Benefits
·All 9 wires are connected 1:1
·Practical manual-locking screws
·Abbreviations: Pl = plug, So = Socket