Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Male HD15 Plug to Male HD15 Plug, 3m

RS Stock No.: 777-671Brand: RolineManufacturers Part No.: 11.01.6630-50
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

Roline

Length

3m

Sheath Colour

Grey

Country of Origin

China

Product details

Roline Grey VGA Cable

Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cable for connection of a monitor to a graphics card
• 14 lines and additionally a screen line which is connected to the foil screen of the cable and to both connectors
• Moulded connector casings
• Hand-locking screws
• Screw locking mechanism
• Various length available; 1.8m to 10m
• HD15 connectors
• Male to female/ Male to Male options
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

You may be interested in
Roline Cable, 1.8m Grey
AED 48.56Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Roline Male HD15 Plug to Male HD15 Plug, 3m

P.O.A.

Roline Male HD15 Plug to Male HD15 Plug, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Roline Cable, 1.8m Grey
AED 48.56Each (ex VAT)

Technical Document

Specifications

Brand

Roline

Length

3m

Sheath Colour

Grey

Country of Origin

China

Product details

Roline Grey VGA Cable

Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cable for connection of a monitor to a graphics card
• 14 lines and additionally a screen line which is connected to the foil screen of the cable and to both connectors
• Moulded connector casings
• Hand-locking screws
• Screw locking mechanism
• Various length available; 1.8m to 10m
• HD15 connectors
• Male to female/ Male to Male options
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

You may be interested in
Roline Cable, 1.8m Grey
AED 48.56Each (ex VAT)