Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline USB 2.0, Male USB A to Male Micro USB B, 800mm

RS Stock No.: 790-3662Brand: RolineManufacturers Part No.: 11.02.8754-10Distrelec Article No.: 30423237
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector A

USB A

Connector B

Micro USB B

Distrelec Product Id

30423237

Connector B Gender

Male

Country of Origin

China

Product details

ROLINE USB 2.0 Type A Male - Micro B Male

The high speed USB 2.0 cables from Roline are type A male to micro type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with micro USB type B connectors such as digital cameras and mobile phones. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to micro USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
790-3662 – 0.8m
121-2772 – 1m
790-3666 – 1.8m
790-3675 – 3m

Typical Applications:-
USB 2.0 type A male to micro USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDA’s
•Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

Standards

USB 2.0

You may be interested in
Stock information temporarily unavailable.

AED 28.38

AED 28.38 Each (ex VAT)

AED 29.80

AED 29.80 Each (inc. VAT)

Roline USB 2.0, Male USB A to Male Micro USB B, 800mm

AED 28.38

AED 28.38 Each (ex VAT)

AED 29.80

AED 29.80 Each (inc. VAT)

Roline USB 2.0, Male USB A to Male Micro USB B, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector A

USB A

Connector B

Micro USB B

Distrelec Product Id

30423237

Connector B Gender

Male

Country of Origin

China

Product details

ROLINE USB 2.0 Type A Male - Micro B Male

The high speed USB 2.0 cables from Roline are type A male to micro type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with micro USB type B connectors such as digital cameras and mobile phones. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to micro USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
790-3662 – 0.8m
121-2772 – 1m
790-3666 – 1.8m
790-3675 – 3m

Typical Applications:-
USB 2.0 type A male to micro USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDA’s
•Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

Standards

USB 2.0

You may be interested in