Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline USB 3.0, Male USB A to Male USB B, 1.8m

RS Stock No.: 790-3707Brand: RolineManufacturers Part No.: 11.02.8870-50Distrelec Article No.: 30423241
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

1.8m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector A

USB A

Connector B

USB B

Distrelec Product Id

30423241

Connector B Gender

Male

Country of Origin

China

Product details

ROLINE USB 3.0 Cable Type A - B

A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality shielding
Transfer rates up to 5 Gbit/s
Can be used with PC's with actual type A interface

You may be interested in
Stock information temporarily unavailable.

AED 71.22

AED 71.22 Each (ex VAT)

AED 74.78

AED 74.78 Each (inc. VAT)

Roline USB 3.0, Male USB A to Male USB B, 1.8m

AED 71.22

AED 71.22 Each (ex VAT)

AED 74.78

AED 74.78 Each (inc. VAT)

Roline USB 3.0, Male USB A to Male USB B, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Length

1.8m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector A

USB A

Connector B

USB B

Distrelec Product Id

30423241

Connector B Gender

Male

Country of Origin

China

Product details

ROLINE USB 3.0 Cable Type A - B

A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality shielding
Transfer rates up to 5 Gbit/s
Can be used with PC's with actual type A interface

You may be interested in