Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline USB 2.0, Male USB A to Male USB A, 3m

RS Stock No.: 144-8619Brand: RolineManufacturers Part No.: 11.02.8930-100Distrelec Article No.: 30421973
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Distrelec Product Id

30421973

Connector B

USB A

Connector A

USB A

Country of Origin

China

Product details

ROLINE USB 2.0 Cable, A-A, Male to Male

The high speed USB 2.0 cables from Roline are type A male to type A male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type A connectors. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to USB type A male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
411-160 – 0.8m
815-8457 – 1.8m
144-8619 – 3m
144-8620 – 4.5m

Typical Applications:-

USB 2.0 type A male to USB type A male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Portable media players
• PDA’s
• Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

You may be interested in
Stock information temporarily unavailable.

AED 44.36

AED 44.36 Each (ex VAT)

AED 46.58

AED 46.58 Each (inc. VAT)

Roline USB 2.0, Male USB A to Male USB A, 3m

AED 44.36

AED 44.36 Each (ex VAT)

AED 46.58

AED 46.58 Each (inc. VAT)

Roline USB 2.0, Male USB A to Male USB A, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Distrelec Product Id

30421973

Connector B

USB A

Connector A

USB A

Country of Origin

China

Product details

ROLINE USB 2.0 Cable, A-A, Male to Male

The high speed USB 2.0 cables from Roline are type A male to type A male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type A connectors. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to USB type A male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
411-160 – 0.8m
815-8457 – 1.8m
144-8619 – 3m
144-8620 – 4.5m

Typical Applications:-

USB 2.0 type A male to USB type A male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Portable media players
• PDA’s
• Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

You may be interested in