Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline USB 2.0, Male USB A to Female USB A, 3m

RS Stock No.: 144-8621Brand: RolineManufacturers Part No.: 11.02.8960-100Distrelec Article No.: 30238538
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Connector B Gender

Female

Connector A

USB A

Distrelec Product Id

30238538

Connector B

USB A

Country of Origin

China

Product details

ROLINE USB 2.0, Type A to Type A, Male / Female

The Roline USB 2.0 A to A High-Speed cables are of a high quality and standard. They can be used with different types of USB connectors.

Features and Benefits

Improved shielding
USB 2.0 Standard (transfer rate up to 480 Mbit/s)

Applications:

Connection of devices with USB connectors
Digital Cameras
Mobile Phones
MP3 players
PDA's

You may be interested in
RS PRO USB Extension Cable, 3m
P.O.A.Each (ex VAT)
Hama USB 2.0, 3m
AED 57.75Each (ex VAT)
Stock information temporarily unavailable.

AED 48.40

AED 48.40 Each (ex VAT)

AED 50.82

AED 50.82 Each (inc. VAT)

Roline USB 2.0, Male USB A to Female USB A, 3m

AED 48.40

AED 48.40 Each (ex VAT)

AED 50.82

AED 50.82 Each (inc. VAT)

Roline USB 2.0, Male USB A to Female USB A, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO USB Extension Cable, 3m
P.O.A.Each (ex VAT)
Hama USB 2.0, 3m
AED 57.75Each (ex VAT)

Technical Document

Specifications

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Connector B Gender

Female

Connector A

USB A

Distrelec Product Id

30238538

Connector B

USB A

Country of Origin

China

Product details

ROLINE USB 2.0, Type A to Type A, Male / Female

The Roline USB 2.0 A to A High-Speed cables are of a high quality and standard. They can be used with different types of USB connectors.

Features and Benefits

Improved shielding
USB 2.0 Standard (transfer rate up to 480 Mbit/s)

Applications:

Connection of devices with USB connectors
Digital Cameras
Mobile Phones
MP3 players
PDA's

You may be interested in
RS PRO USB Extension Cable, 3m
P.O.A.Each (ex VAT)
Hama USB 2.0, 3m
AED 57.75Each (ex VAT)