Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Cable, 1m

RS Stock No.: 144-8626Brand: RolineManufacturers Part No.: 11.02.9051-10
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

1m

Sheath Colour

Black

Country of Origin

China

Product details

ROLINE USB 3.1 Cable PD20V5A Emark TypeC to Type C Male / Male

Roline USB-C to USB-C Cables available:

(144-8626) - 11.02.9051-10 - 1m
(121-2775) - 11.02.9000-20 - 0.5m
(144-8625) - 11.02.9050-20 - 0.5m

Roline USB-C cables are high-quality, robust cables with precision-made contacts. They have matt-black PVC sheaths which are strong but flexible which prevents damage and cable breakage.

Roline SuperSpeed + USB 10 Gbit/s specification adds 10 Gbit/s speed mode. This ensures a better quality effective data encoding. 3.1 Emark delivers twice the data through-put performance of existing SuperSpeed USB.

Features and Benefits

High quality
Improved shielding
Reversible Type C connectors at both ends
Gold plated contacts
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A

What is USB-C?

USB Type C is one of the latest versions of USB. It is a smaller connector and provides faster data transfer speeds than previous USB versions. The added bonus with USB-C is that it can be inserted either way around.
USB-C is becoming increasingly popular and is available in some smartphones and tablets.

You may be interested in
Stock information temporarily unavailable.

AED 270.95

AED 270.95 Each (ex VAT)

AED 284.50

AED 284.50 Each (inc. VAT)

Roline Cable, 1m

AED 270.95

AED 270.95 Each (ex VAT)

AED 284.50

AED 284.50 Each (inc. VAT)

Roline Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 270.95
10 - 24AED 262.29
25+AED 253.36
You may be interested in

Technical Document

Specifications

Brand

Roline

Length

1m

Sheath Colour

Black

Country of Origin

China

Product details

ROLINE USB 3.1 Cable PD20V5A Emark TypeC to Type C Male / Male

Roline USB-C to USB-C Cables available:

(144-8626) - 11.02.9051-10 - 1m
(121-2775) - 11.02.9000-20 - 0.5m
(144-8625) - 11.02.9050-20 - 0.5m

Roline USB-C cables are high-quality, robust cables with precision-made contacts. They have matt-black PVC sheaths which are strong but flexible which prevents damage and cable breakage.

Roline SuperSpeed + USB 10 Gbit/s specification adds 10 Gbit/s speed mode. This ensures a better quality effective data encoding. 3.1 Emark delivers twice the data through-put performance of existing SuperSpeed USB.

Features and Benefits

High quality
Improved shielding
Reversible Type C connectors at both ends
Gold plated contacts
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A

What is USB-C?

USB Type C is one of the latest versions of USB. It is a smaller connector and provides faster data transfer speeds than previous USB versions. The added bonus with USB-C is that it can be inserted either way around.
USB-C is becoming increasingly popular and is available in some smartphones and tablets.

You may be interested in