Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline HDMI Cable, 0.8m Black

RS Stock No.: 121-3285Brand: RolineManufacturers Part No.: 11.04.5569-10
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

Roline

Length

0.8m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

0.06 mm

Voltage Rating

5 V

Country of Origin

China

Product details

Roline High Speed HDMI Type A to Type D Micro Cable

A high speed HDMI with ethernet cable with type A and micro type D male connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline HDMI Cable, 0.8m Black

P.O.A.

Roline HDMI Cable, 0.8m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Length

0.8m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

0.06 mm

Voltage Rating

5 V

Country of Origin

China

Product details

Roline High Speed HDMI Type A to Type D Micro Cable

A high speed HDMI with ethernet cable with type A and micro type D male connectors.

You may be interested in