Technical Document
Specifications
Brand
RolineConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Connector B Gender
Male
Connector B
VGA
Connector A
VGA
Connector A Gender
Male
Country of Origin
China
Product details
Roline High Quality VGA Cable
Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
Cables for monitor connection to a graphics card, VGA splitter or amplifier
Covers long distances (dependant on card and resolution) with high resolution
3 coaxial lines for the RGB signals
Screw locking mechanism
Various length available; 3m to 30m
HD15 connectors
Male to female or Male to Male VGA cable
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
VGA supports low-resolutions
Keep signals intact
Thinner Cables
Economical
VGA are useful for short distances less than 10 metres
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
AED 334.11
AED 334.11 Each (ex VAT)
AED 350.82
AED 350.82 Each (inc. VAT)
1
AED 334.11
AED 334.11 Each (ex VAT)
AED 350.82
AED 350.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Connector B Gender
Male
Connector B
VGA
Connector A
VGA
Connector A Gender
Male
Country of Origin
China
Product details
Roline High Quality VGA Cable
Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
Cables for monitor connection to a graphics card, VGA splitter or amplifier
Covers long distances (dependant on card and resolution) with high resolution
3 coaxial lines for the RGB signals
Screw locking mechanism
Various length available; 3m to 30m
HD15 connectors
Male to female or Male to Male VGA cable
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
VGA supports low-resolutions
Keep signals intact
Thinner Cables
Economical
VGA are useful for short distances less than 10 metres
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.