Technical Document
Specifications
Brand
RolineBus Type
RS232, RS422, RS485
Connector A
D Sub 9 Pin
Connector B
Terminal Block
Bus Type
USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
Converter RS232 to RS422/485, with Isolation, for DIN Rail
Converts RS-232 signals to RS-422 or RS-485
Fully compliant with PC serial COM ports
Isolation 3000 VDC (optical)
Connectors: RS-232: DB9 Female, RS-422/485: 7-pin terminal block
Auto toggling by hardware
Data transfer rate of up to 115.2 Kbit/s
Terminal resistance and Echo mode
DIP switches for terminal settings
Signals: TXD, RXD, RTS, CTS, GND for RS-232
Protection: 15 KV ESD protection for all signals, RS-422/485 signals surge protection
Status LEDs
For DIN rail mounting
DC power supply 10∼30 V (built-in surge protector)
Hardware solution, no software required
AED 1,103.24
AED 1,103.24 Each (ex VAT)
AED 1,158.40
AED 1,158.40 Each (inc. VAT)
1
AED 1,103.24
AED 1,103.24 Each (ex VAT)
AED 1,158.40
AED 1,158.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineBus Type
RS232, RS422, RS485
Connector A
D Sub 9 Pin
Connector B
Terminal Block
Bus Type
USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
Converter RS232 to RS422/485, with Isolation, for DIN Rail
Converts RS-232 signals to RS-422 or RS-485
Fully compliant with PC serial COM ports
Isolation 3000 VDC (optical)
Connectors: RS-232: DB9 Female, RS-422/485: 7-pin terminal block
Auto toggling by hardware
Data transfer rate of up to 115.2 Kbit/s
Terminal resistance and Echo mode
DIP switches for terminal settings
Signals: TXD, RXD, RTS, CTS, GND for RS-232
Protection: 15 KV ESD protection for all signals, RS-422/485 signals surge protection
Status LEDs
For DIN rail mounting
DC power supply 10∼30 V (built-in surge protector)
Hardware solution, no software required