Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline RJ45, RS232 Extender Pair 1.2km

RS Stock No.: 777-6760Brand: RolineManufacturers Part No.: 14.01.3456
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

Roline

Type

Extender Pair

Video Connection Type

RJ45, RS232

Number of Video Ports

1

Extension Distance

1.2km

Product details

Video Extenders

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline RJ45, RS232 Extender Pair 1.2km

P.O.A.

Roline RJ45, RS232 Extender Pair 1.2km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Type

Extender Pair

Video Connection Type

RJ45, RS232

Number of Video Ports

1

Extension Distance

1.2km

Product details

Video Extenders

You may be interested in