Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cable, 3m

RS Stock No.: 266-0617Brand: RolineManufacturers Part No.: 19.08.1030-50Distrelec Article No.: 30423316
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

Roline

Connector 1

CEE 7/7

Connector 2

IEC C13

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V ac

Current Rating

10 A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 110.83

AED 110.83 Each (ex VAT)

AED 116.37

AED 116.37 Each (inc. VAT)

Roline Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cable, 3m

AED 110.83

AED 110.83 Each (ex VAT)

AED 116.37

AED 116.37 Each (inc. VAT)

Roline Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Connector 1

CEE 7/7

Connector 2

IEC C13

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V ac

Current Rating

10 A

Country of Origin

China

You may be interested in