Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline21.15.13, 1m Cat6, Yellow RJ45 to Male RJ45 Male PVC Sheath

RS Stock No.: 285-7934Brand: RolineManufacturers Part No.: 21.15.1332Distrelec Article No.: 30120483
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

Series

21.15.13

LAN Category

Cat6

Length

1m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Country of Origin

China

Stock information temporarily unavailable.

AED 55.57

AED 55.57 Each (ex VAT)

AED 58.35

AED 58.35 Each (inc. VAT)

Roline21.15.13, 1m Cat6, Yellow RJ45 to Male RJ45 Male PVC Sheath

AED 55.57

AED 55.57 Each (ex VAT)

AED 58.35

AED 58.35 Each (inc. VAT)

Roline21.15.13, 1m Cat6, Yellow RJ45 to Male RJ45 Male PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Series

21.15.13

LAN Category

Cat6

Length

1m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Country of Origin

China