Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline21.15.13, 2m Cat6, Red RJ45 to Male RJ45 Male PVC Sheath

RS Stock No.: 285-7935Brand: RolineManufacturers Part No.: 21.15.1341Distrelec Article No.: 30120492
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

Series

21.15.13

LAN Category

Cat6

Length

2m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

AED 63.76

AED 63.76 Each (ex VAT)

AED 66.95

AED 66.95 Each (inc. VAT)

Roline21.15.13, 2m Cat6, Red RJ45 to Male RJ45 Male PVC Sheath

AED 63.76

AED 63.76 Each (ex VAT)

AED 66.95

AED 66.95 Each (inc. VAT)

Roline21.15.13, 2m Cat6, Red RJ45 to Male RJ45 Male PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Series

21.15.13

LAN Category

Cat6

Length

2m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China