Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline, 500mm Cat6a, White RJ45 to Male RJ45 Male, U/FTP, Terminated LSZH Sheath

RS Stock No.: 266-0704Brand: RolineManufacturers Part No.: 21.15.1700-100
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

LSZH

Country of Origin

China

Stock information temporarily unavailable.

AED 19.84

AED 19.84 Each (ex VAT)

AED 20.83

AED 20.83 Each (inc. VAT)

Roline, 500mm Cat6a, White RJ45 to Male RJ45 Male, U/FTP, Terminated LSZH Sheath

AED 19.84

AED 19.84 Each (ex VAT)

AED 20.83

AED 20.83 Each (inc. VAT)

Roline, 500mm Cat6a, White RJ45 to Male RJ45 Male, U/FTP, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

LSZH

Country of Origin

China