Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline, 1.5m Cat6a, Green RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath

RS Stock No.: 266-0728Brand: RolineManufacturers Part No.: 21.15.2634-100
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

LSZH

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline, 1.5m Cat6a, Green RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath

P.O.A.

Roline, 1.5m Cat6a, Green RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

LSZH

Country of Origin

China