Roline, 10m Cat6, Black, S/FTP, Terminated LSZH Sheath

RS Stock No.: 197-3593Brand: RolineManufacturers Part No.: 21.15.2657-40
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Black

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cable Shape

Round

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Standards Met

RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 90.67

AED 90.67 Each (ex VAT)

AED 95.20

AED 95.20 Each (inc. VAT)

Roline, 10m Cat6, Black, S/FTP, Terminated LSZH Sheath

AED 90.67

AED 90.67 Each (ex VAT)

AED 95.20

AED 95.20 Each (inc. VAT)

Roline, 10m Cat6, Black, S/FTP, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Black

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cable Shape

Round

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Standards Met

RoHS Compliant

Country of Origin

China